395-044-558-207

Heilind Number:EDA395-044-558-207
Manufacturer:EDAC
Manufacturer Number:395-044-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-207

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, ensuring optimal connectivity for your devices. Made with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance in any environment. The right-angle mount orientation allows for easy installation, while the tight pitch of .1 inch and row spacing of .2 inch ensure efficient signal transmission. With an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setups with this essential component for enhanced functionality and connectivity.