395-044-558-208

Heilind Number:EDA395-044-558-208
Manufacturer:EDAC
Manufacturer Number:395-044-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-208

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 44 positions each, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Perfect for space-saving layouts, this connector has a pitch of .1 inches and row spacing of .2 inches, allowing for efficient PCB to PCB connections. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.