395-044-558-288

Heilind Number:EDA395-044-558-288
Manufacturer:EDAC
Manufacturer Number:395-044-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-288

Detailed Description

Upgrade your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 44 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its durability and efficiency to enhance the functionality of your electronic designs.