395-044-558-403

Heilind Number:EDA395-044-558-403
Manufacturer:EDAC
Manufacturer Number:395-044-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-403

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector, meticulously crafted for optimal performance. Offering a current rating of 3 A, it ensures efficient power transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With 44 positions and a compact design featuring a single row, this connector is perfect for high-density integration. Its Copper Alloy contacts provide reliable conductivity, while a pitch of .1 in and row spacing of .2 in allow for precise alignment. Designed for right-angle mounting, it facilitates seamless PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality for secure and stable connections in your projects.