395-044-558-412

Heilind Number:EDA395-044-558-412
Manufacturer:EDAC
Manufacturer Number:395-044-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 44 positions with a 0.1-inch pitch and a single row layout. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. Its right-angle mount orientation and 0.2-inch row spacing offer versatility in installation. Trust in this connector for secure and stable board-to-board connections in your electronic projects.