395-044-558-478

Heilind Number:EDA395-044-558-478
Manufacturer:EDAC
Manufacturer Number:395-044-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance card edge connector. Featuring 44 positions and a single row design, it offers seamless integration onto your PCB. The right-angle mount orientation ensures efficient space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, this connector ensures secure and stable connections. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your system's connectivity with this versatile and dependable board-to-board PCB connector.