395-044-558-488

Heilind Number:EDA395-044-558-488
Manufacturer:EDAC
Manufacturer Number:395-044-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-488

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 44 positions in a single row, ensuring seamless connectivity for your devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable conductivity. Its right-angle mount orientation and compact design make it perfect for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its superior quality to enhance the functionality of your electronic devices.