395-044-558-502

Heilind Number:EDA395-044-558-502
Manufacturer:EDAC
Manufacturer Number:395-044-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission. With a right-angle mount orientation and 44 positions spread across two rows, it offers optimal space utilization on your PCB. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while its wide operating temperature range of -40 to 105°C guarantees resilience in diverse environmental conditions. Perfect for professional and DIY projects alike, this black connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.