395-044-558-503

Heilind Number:EDA395-044-558-503
Manufacturer:EDAC
Manufacturer Number:395-044-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 44 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, it offers ample room for efficient connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your electronic projects with this essential component.