395-044-558-504

Heilind Number:EDA395-044-558-504
Manufacturer:EDAC
Manufacturer Number:395-044-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-504

Detailed Description

Elevate your PCB connectivity with our innovative 44-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in sleek black, ensuring reliable performance even in challenging environments. With a compact pitch of .1 inches and two rows for efficient signal transmission, it offers precision and versatility for your electronic projects. Crafted from high-quality copper alloy, the contacts guarantee low resistance and optimal conductivity. Its right-angle mount orientation and .2-inch row spacing allow for easy installation and space-saving on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.