395-044-558-507

Heilind Number:EDA395-044-558-507
Manufacturer:EDAC
Manufacturer Number:395-044-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-507

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board Connector, engineered for seamless integration in electronic systems. Featuring a sleek black design, it offers optimal performance with a 3A amperage capacity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates efficient signal transmission. Perfect for high-density applications, it boasts 44 positions and a right-angle mount orientation, optimizing space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity with this essential component.