395-044-558-512

Heilind Number:EDA395-044-558-512
Manufacturer:EDAC
Manufacturer Number:395-044-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-512

Detailed Description

Enhance your electronic connections with this high-quality PCB connector. Designed for seamless board-to-board communication, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 44 copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The right-angle mount orientation and .1-inch pitch allow for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional.