395-044-558-602

Heilind Number:EDA395-044-558-602
Manufacturer:EDAC
Manufacturer Number:395-044-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-602

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With one row of 44 copper alloy contacts, each with a pitch of .1 inch, precise and secure connections are guaranteed. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for a range of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.