395-044-558-603

Heilind Number:EDA395-044-558-603
Manufacturer:EDAC
Manufacturer Number:395-044-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features 44 positions with a pitch of .1 inches, ideal for seamless data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and long-lasting performance. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Perfect for demanding applications, this connector is a must-have for any electronics project.