395-044-558-607

Heilind Number:EDA395-044-558-607
Manufacturer:EDAC
Manufacturer Number:395-044-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-607

Detailed Description

Enhance your board-to-board connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for space-saving applications. With 44 positions and a single row layout, it ensures efficient signal transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our high-quality connector to optimize your PCB connections effortlessly.