395-044-558-612

Heilind Number:EDA395-044-558-612
Manufacturer:EDAC
Manufacturer Number:395-044-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-612

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector, featuring a sleek black design that blends seamlessly into your setup. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any environment. The copper alloy contact material and 44 positions guarantee secure and efficient data transfer. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity with this essential component.