395-044-558-678

Heilind Number:EDA395-044-558-678
Manufacturer:EDAC
Manufacturer Number:395-044-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 44 positions with a single row layout, ensuring seamless integration into your electronic assembly. The right angle mount orientation offers flexibility in placement, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with copper alloy contacts, it delivers efficient power transmission with an amperage rating of 3A. Engineered for excellence, this connector withstands temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.