395-044-558-688

Heilind Number:EDA395-044-558-688
Manufacturer:EDAC
Manufacturer Number:395-044-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, black Board To Board PCB Connector. Featuring 44 positions with a pitch of .1 inch, it ensures precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and reliability, even in harsh operating environments with temperatures ranging from -40 to 105°C. Crafted with copper alloy contact material, it offers optimal conductivity. Designed for seamless integration, it boasts a right-angle mount orientation and a single row configuration with a row spacing of .2 inch. Perfect for various applications, this connector is a vital component for efficient circuit board assembly. Elevate your connectivity solutions with this essential connector.