395-044-558-802

Heilind Number:EDA395-044-558-802
Manufacturer:EDAC
Manufacturer Number:395-044-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-802

Detailed Description

Enhance your PCB connectivity with this 44-position board-to-board card edge connector. Designed for seamless integration, it features a right-angle mount orientation, allowing for efficient space utilization on your circuit board. The black housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Each row offers a pitch of .1 inch and a row spacing of .2 inches, facilitating precise and secure connections. The contact material, made from copper alloy, guarantees reliable conductivity over time, while accommodating an amperage of 3A. Perfect for high-performance applications, this connector is a crucial component in optimizing your electronic systems.