395-044-558-803

Heilind Number:EDA395-044-558-803
Manufacturer:EDAC
Manufacturer Number:395-044-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-803

Detailed Description

Experience seamless connectivity with our 44-position Board To Board PCB Connector, designed for optimal performance in electronic assemblies. With a compact pitch of .1 inches and dual rows, it ensures efficient signal transmission between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various environments, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging applications. Trust in this high-quality connector for dependable card edge connections in your projects.