395-044-558-804

Heilind Number:EDA395-044-558-804
Manufacturer:EDAC
Manufacturer Number:395-044-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting and secure connections. With two rows of 44 positions and a compact .1-inch pitch, it offers ample space for your circuitry while minimizing signal interference. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Upgrade your electronics assembly process with this essential component.