395-044-558-807

Heilind Number:EDA395-044-558-807
Manufacturer:EDAC
Manufacturer Number:395-044-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board To Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient power delivery at an amperage of 3A. The 44 positions and right-angle mount orientation make it ideal for compact PCB layouts, while the -40 to 105°C operating temperature range guarantees stability in varying conditions. Elevate your electronic projects with this essential component.