395-044-558-808

Heilind Number:EDA395-044-558-808
Manufacturer:EDAC
Manufacturer Number:395-044-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-808

Detailed Description

Enhance connectivity within your circuit board with this sleek and efficient black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures safe and secure operation even in demanding environments. With two rows and 44 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance electronic systems. Trust in its quality to optimize your PCB connectivity needs.