395-044-558-858

Heilind Number:EDA395-044-558-858
Manufacturer:EDAC
Manufacturer Number:395-044-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Board To Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows of 44 positions each, and a pitch of .1 inches, it ensures seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for a wide range of applications, this connector is a must-have for any electronic project. Upgrade your connectivity solutions today!