395-044-558-888

Heilind Number:EDA395-044-558-888
Manufacturer:EDAC
Manufacturer Number:395-044-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-558-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-558-888

Detailed Description

Enhance connectivity in your electronic devices with this 44-position black card edge connector. Designed for seamless board-to-board integration, it features a robust UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and a right-angle mount orientation, it offers versatility in installation. Suitable for a wide range of applications, this connector ensures secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality PCB connector.