395-044-559-101

Heilind Number:EDA395-044-559-101
Manufacturer:EDAC
Manufacturer Number:395-044-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-101

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in a variety of applications. Crafted with precision and durability in mind, this connector features 44 positions with a single row layout, ensuring efficient signal transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. With copper alloy contacts and a pitch of .1 inch, connectivity is maintained with optimal conductivity. Its right angle mount orientation and compact design make it ideal for space-saving PCB installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.