395-044-559-102

Heilind Number:EDA395-044-559-102
Manufacturer:EDAC
Manufacturer Number:395-044-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 44 positions in a single row, it ensures seamless data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a contact material of Copper Alloy, it offers reliable conductivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.