395-044-559-104

Heilind Number:EDA395-044-559-104
Manufacturer:EDAC
Manufacturer Number:395-044-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions and a compact, single-row layout with a pitch of .1 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With copper alloy contacts, it ensures reliable conductivity. Its right-angle mount orientation and row spacing of .2 inches offer versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its performance to optimize your PCB connections efficiently.