395-044-559-188

Heilind Number:EDA395-044-559-188
Manufacturer:EDAC
Manufacturer Number:395-044-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-188

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, it features 44 positions arranged in a single row with a .1 inch pitch and .2 inch row spacing, ensuring precise and efficient connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contact material and an operating temperature range of -40 to 105 °C, it offers reliable performance in various environments. Its right-angle mount orientation allows for flexible installation, making it a versatile choice for your electronic projects. Join the next level of connectivity with this indispensable component.