395-044-559-201

Heilind Number:EDA395-044-559-201
Manufacturer:EDAC
Manufacturer Number:395-044-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-201

Detailed Description

Enhance connectivity in your electronic projects with this versatile black PCB connector. Designed for efficient power distribution, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 44 copper alloy contacts, it ensures secure and reliable connections. The right-angle mount orientation allows for easy installation on your PCB, while the compact .1-inch pitch and .2-inch row spacing optimize space efficiency. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.