395-044-559-203

Heilind Number:EDA395-044-559-203
Manufacturer:EDAC
Manufacturer Number:395-044-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-203

Detailed Description

Enhance your connectivity with our high-quality Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance in any application. With a right-angle mount orientation and 2 rows of 44 positions each, it offers versatile connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C ensure stability in varying environmental conditions. Upgrade your setup with this essential connector, perfect for a range of projects in the Products, Connectors, and PCB Connectors categories.