395-044-559-207

Heilind Number:EDA395-044-559-207
Manufacturer:EDAC
Manufacturer Number:395-044-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions with two rows for efficient data transmission. The right angle mount orientation offers versatile installation options, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, supported by a low 3A amperage. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Elevate your connectivity experience with this essential component.