395-044-559-288

Heilind Number:EDA395-044-559-288
Manufacturer:EDAC
Manufacturer Number:395-044-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-288

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3 A, ensuring reliable power distribution. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and efficient signal transmission. Featuring two rows with a pitch of .1 in and 44 positions, it offers ample connectivity options for your projects. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Explore the future of PCB connectors with this essential component.