395-044-559-404

Heilind Number:EDA395-044-559-404
Manufacturer:EDAC
Manufacturer Number:395-044-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-404

Detailed Description

Enhance your PCB connection efficiency with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments with operating temperatures ranging from -40 to 105°C. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a convenient right-angle mount orientation, they are perfect for space-saving layouts. Elevate your connectivity solutions with this essential component.