395-044-559-412

Heilind Number:EDA395-044-559-412
Manufacturer:EDAC
Manufacturer Number:395-044-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 44 positions and a sleek black design, it offers seamless integration for your electronic projects. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any environment. With a pitch of .1 inch and right-angle mount orientation, it allows for efficient PCB assembly. This connector is designed for optimal functionality, with a low amperage of 3A and an operating temperature range of -40 to 105°C. Trust in its precision engineering for secure and stable connections in your electronic systems. Elevate your PCB design with this essential component.