395-044-559-458

Heilind Number:EDA395-044-559-458
Manufacturer:EDAC
Manufacturer Number:395-044-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its right-angle mount orientation allows for convenient installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your connectivity solutions with this essential component.