395-044-559-478

Heilind Number:EDA395-044-559-478
Manufacturer:EDAC
Manufacturer Number:395-044-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-478

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions with a compact .1-inch pitch and right-angle mount orientation, perfect for maximizing space efficiency on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable connectivity in any application. Upgrade your system with this essential component and experience seamless data transfer and power delivery.