395-044-559-504

Heilind Number:EDA395-044-559-504
Manufacturer:EDAC
Manufacturer Number:395-044-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable performance in even the most demanding environments. With a double-row design and 44 positions, it offers ample space for seamless board integration. The copper alloy contacts guarantee efficient power transmission, while the 3A amperage and a pitch of .1 inch deliver high-speed data connectivity. Designed for versatility, it boasts a right-angle mount orientation and an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient PCB connections.