395-044-559-512

Heilind Number:EDA395-044-559-512
Manufacturer:EDAC
Manufacturer Number:395-044-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-512

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal functionality, this connector features a right-angle mount orientation, perfect for space-saving installations. With two rows of 44 positions each, it offers ample connectivity possibilities. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional or hobbyist, this black connector is a must-have for your electronic projects.