395-044-559-588

Heilind Number:EDA395-044-559-588
Manufacturer:EDAC
Manufacturer Number:395-044-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-588

Detailed Description

Enhance connectivity in your electronic devices with this 44-position right angle Board To Board PCB Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise connection between two circuit boards. Operating in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in harsh environments. Upgrade your device assembly process with this high-quality connector, ideal for various applications in the electronics industry.