395-044-559-602

Heilind Number:EDA395-044-559-602
Manufacturer:EDAC
Manufacturer Number:395-044-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-602

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 44 positions with a single row layout, maximizing space efficiency on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure mating. Its right angle mount orientation enables versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Ideal for various applications in the electronics industry, it is a must-have component for seamless board-to-board connections. Elevate your connectivity solutions with this essential connector.