395-044-559-604

Heilind Number:EDA395-044-559-604
Manufacturer:EDAC
Manufacturer Number:395-044-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-604

Detailed Description

Enhance connectivity within your electronic devices with this versatile and durable Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation and a single row with 44 positions, perfect for streamlining data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while maintaining space-saving convenience. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees stability in diverse applications. Upgrade your PCB connections with this essential component for optimal functionality.