395-044-559-607

Heilind Number:EDA395-044-559-607
Manufacturer:EDAC
Manufacturer Number:395-044-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-607

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Crafted with precision, this connector features 44 positions for seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. With a contact material of Copper Alloy, you can count on efficient conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving installations on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your system with this essential component for unparalleled connectivity.