395-044-559-608

Heilind Number:EDA395-044-559-608
Manufacturer:EDAC
Manufacturer Number:395-044-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-608

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Featuring a single row design with 44 positions, it ensures seamless and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in connectivity. Its right-angle mount orientation makes it ideal for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential connector.