395-044-559-612

Heilind Number:EDA395-044-559-612
Manufacturer:EDAC
Manufacturer Number:395-044-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board To Board PCB Connector. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and Copper Alloy contact material, it ensures reliable signal transmission. The .1 inch pitch and .2 inch row spacing accommodate precise connections, while the 44 positions offer ample room for expansion. Ideal for space-saving installations, its Right Angle mount orientation fits seamlessly onto PCBs. Operable in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component for seamless data exchange.