395-044-559-658

Heilind Number:EDA395-044-559-658
Manufacturer:EDAC
Manufacturer Number:395-044-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-658

Detailed Description

Enhance your PCB connectivity with this 44-position Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision and durability in mind, it features high-quality Copper Alloy contacts and a rugged UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and right-angle mount orientation, it ensures efficient signal transmission while saving valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronics assembly with this reliable and versatile connector.