395-044-559-678

Heilind Number:EDA395-044-559-678
Manufacturer:EDAC
Manufacturer Number:395-044-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-678

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With 44 positions and a 1-row configuration, it offers ample connectivity options in a compact form factor. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for use in various environments. Its right-angle mount orientation further enhances versatility. Upgrade your electronic assemblies with this essential component.