395-044-559-804

Heilind Number:EDA395-044-559-804
Manufacturer:EDAC
Manufacturer Number:395-044-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-804

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions across two rows, ensuring ample connectivity in a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The right-angle mount orientation adds versatility to its usage, making it an essential component for your connectivity needs.