395-044-559-808

Heilind Number:EDA395-044-559-808
Manufacturer:EDAC
Manufacturer Number:395-044-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-808

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 44 positions with a dual-row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh conditions. Crafted with precision, the copper alloy contacts offer superior conductivity while the .1-inch pitch and .2-inch row spacing streamline installation. Its right-angle mount orientation allows for seamless integration onto your circuit board, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your electronic projects with this high-quality connector, a must-have in any technician's toolbox.