395-044-559-858

Heilind Number:EDA395-044-559-858
Manufacturer:EDAC
Manufacturer Number:395-044-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-559-858

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector boasts a sleek black finish, ensuring both functionality and style. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability in any application. Featuring two rows with a total of 44 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing ensure precision in every connection. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in any environment. Upgrade your PCB setup with this essential component, available now in our PCB Connectors collection.